2. Chemicals & Adhesives
                                                                                                    3. Potting Compounds
                                                                                                    Print Page

                                                                                                    832HD-25ML

                                                                                                    Potting Compound, Epoxy, Syringe, Black, 25 ml

                                                                                                    MG CHEMICALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MG CHEMICALS 832HD-25ML
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No832HD-25ML
                                                                                                    Newark Part No.84AC8263
                                                                                                    Product Range832HD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MG CHEMICALS
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No832HD-25ML
                                                                                                    Newark Part No.84AC8263
                                                                                                    Product Range832HD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Potting Compound TypeEpoxy
                                                                                                    Dispensing MethodSyringe
                                                                                                    Compound ColourBlack
                                                                                                    Volume25ml
                                                                                                    Weight0.08kg
                                                                                                    Product Range832HD Series
                                                                                                    SVHC4-Nonylphenol, branched and linear

                                                                                                    Product Overview

                                                                                                    832HD potting and encapsulating compound is a general purpose, hard, black, two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. Due to its low mixed viscosity, 832HD can easily penetrate small gaps and cavities. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. This epoxy has a convenient 1:1 volume mix ratio, making it compatible with most dispensing equipment. 832HD can be cured at room temperature or higher.

                                                                                                    • Convenient 1A:1B volume mix ratio
                                                                                                    • Low mixed viscosity of 4 100cP
                                                                                                    • Extremely high compressive and tensile strength
                                                                                                    • Excellent adhesion to substrates including metals, composites, glass, ceramics and plastics
                                                                                                    • Excellent electrical insulating characteristics
                                                                                                    • Broad service temperature range -40 to 140°C (-40 to 284°F)
                                                                                                    • Extreme resistance to water and humidity (allows for submersion where needed)
                                                                                                    • Solvent-free

                                                                                                    Technical Specifications

                                                                                                    Potting Compound Type

                                                                                                    Epoxy

                                                                                                    Compound Colour

                                                                                                    Black

                                                                                                    Weight

                                                                                                    0.08kg

                                                                                                    SVHC

                                                                                                    4-Nonylphenol, branched and linear

                                                                                                    Dispensing Method

                                                                                                    Syringe

                                                                                                    Volume

                                                                                                    25ml

                                                                                                    Product Range

                                                                                                    832HD Series

                                                                                                    Technical Docs (5)

                                                                                                    Safety Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Safety Data Sheet B EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Alternatives for 832HD-25ML

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:4-Nonylphenol, branched and linear
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product